
DF5A5.6LJE,LM | |
|---|---|
DigiKey Part Number | DF5A5.6LJELMTR-ND - Tape & Reel (TR) DF5A5.6LJELMCT-ND - Cut Tape (CT) DF5A5.6LJELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6LJE,LM |
Description | TVS DIODE ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A5.6LJE,LM Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 8pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-553 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Breakdown (Min) 5.3V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3V4UW,115 | Nexperia USA Inc. | 2.775 | 1727-5793-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09280 | €9.28 |
| 500 | €0.06826 | €34.13 |
| 1.000 | €0.06029 | €60.29 |
| 2.000 | €0.05356 | €107.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04789 | €191.56 |
| 8.000 | €0.04311 | €344.88 |
| 12.000 | €0.04068 | €488.16 |
| 20.000 | €0.03793 | €758.60 |
| 28.000 | €0.03631 | €1,016.68 |
| 40.000 | €0.03473 | €1,389.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

