


CUHS15S30,H3F | |
|---|---|
DigiKey Part Number | 264-CUHS15S30H3FTR-ND - Tape & Reel (TR) 264-CUHS15S30H3FCT-ND - Cut Tape (CT) 264-CUHS15S30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS15S30,H3F |
Description | DIODE SCHOTTKY 30V 1.5A US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS15S30,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package US2H |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 100 | €0.18190 | €18.19 |
| 500 | €0.13652 | €68.26 |
| 1.000 | €0.12188 | €121.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10325 | €309.75 |
| 6.000 | €0.09385 | €563.10 |
| 9.000 | €0.08906 | €801.54 |
| 15.000 | €0.08368 | €1,255.20 |
| 21.000 | €0.08049 | €1,690.29 |
| 30.000 | €0.07739 | €2,321.70 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

