


CRS15I40A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS15I40A(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS15I40A(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS15I40A(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS15I40A(TE85L,QM |
Description | DIODE SCHOTTKY 40V 1.5A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS15I40A(TE85L,QM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33200 | €3.32 |
| 100 | €0.21190 | €21.19 |
| 500 | €0.15990 | €79.95 |
| 1.000 | €0.14311 | €143.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12177 | €365.31 |
| 6.000 | €0.11101 | €666.06 |
| 9.000 | €0.10553 | €949.77 |
| 15.000 | €0.09936 | €1,490.40 |
| 21.000 | €0.09571 | €2,009.91 |
| 30.000 | €0.09217 | €2,765.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

