CRG03(TE85L,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 71.274
Unit Price: €0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 18.027
Unit Price: €0.70000
Datasheet
Diode 400 V 1A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRG03(TE85L,Q,M)

DigiKey Part Number
CRG03(TE85L,Q)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG03(TE85L,Q,M)
Description
DIODE STANDARD 400V 1A SFLAT
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount S-FLAT (1.6x3.5)
EDA/CAD Models
CRG03(TE85L,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
S-FLAT (1.6x3.5)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFLR1400-7Diodes Incorporated71.274DFLR1400DICT-ND€0.46000Similar
DFLU1400-7Diodes Incorporated18.027DFLU1400DICT-ND€0.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes