Similar



CMS02(TE12L) | |
|---|---|
DigiKey Part Number | CMS02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMS02(TE12L) |
Description | DIODE SCHOTTKY 30V 3A MFLAT |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package M-FLAT (2.4x3.8) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020CEP,115 | Nexperia USA Inc. | 0 | 1727-5204-1-ND | €0.48000 | Similar |


