5A (Tj) Through Hole TO-92MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2989(TPE6,F,M)

DigiKey Part Number
2SK2989(TPE6FM)-ND
Manufacturer
Manufacturer Product Number
2SK2989(TPE6,F,M)
Description
MOSFET N-CH TO92MOD
Customer Reference
Detailed Description
5A (Tj) Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Supplier Device Package
TO-92MOD
Packaging
Bulk
Package / Case
Part Status
Obsolete
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable