
2SA1869-Y(JKT,Q,M) | |
|---|---|
DigiKey Part Number | 2SA1869-Y(JKTQM)-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1869-Y(JKT,Q,M) |
Description | TRANS PNP 50V 3A TO-220NIS |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 10 W Through Hole TO-220NIS |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V |
Mfr | Power - Max 10 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-220NIS |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

