


XCL207B163CR-G | |
|---|---|
DigiKey Part Number | XCL207B163CR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL207B163CR-G |
Description | DC DC CONVERTER 1.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.6V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.04064 | €3,121.92 |
| 6.000 | €1.00210 | €6,012.60 |
| Unit Price without VAT: | €1.04064 |
|---|---|
| Unit Price with VAT: | €1.24877 |

