


XCL207A123CR-G | |
|---|---|
DigiKey Part Number | 893-XCL207A123CR-GTR-ND - Tape & Reel (TR) 893-XCL207A123CR-GCT-ND - Cut Tape (CT) 893-XCL207A123CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL207A123CR-G |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.55400 | €15.54 |
| 25 | €1.41880 | €35.47 |
| 100 | €1.27060 | €127.06 |
| 250 | €1.19984 | €299.96 |
| 500 | €1.16772 | €583.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.07880 | €3,236.40 |
| 6.000 | €1.05759 | €6,345.54 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

