
XCL205B363CR-G | |
|---|---|
DigiKey Part Number | 893-XCL205B363CR-GTR-ND - Tape & Reel (TR) 893-XCL205B363CR-GCT-ND - Cut Tape (CT) 893-XCL205B363CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL205B363CR-G |
Description | 600MA INDUCTOR BUILT-IN PWM STEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2.16 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.57300 | €15.73 |
| 25 | €1.43680 | €35.92 |
| 100 | €1.28660 | €128.66 |
| 250 | €1.21496 | €303.74 |
| 500 | €1.18242 | €591.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.09238 | €3,277.14 |
| 6.000 | €1.07090 | €6,425.40 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

