
XCL201B1C1ER-G | |
|---|---|
DigiKey Part Number | 893-XCL201B1C1ER-GTR-ND - Tape & Reel (TR) 893-XCL201B1C1ER-GCT-ND - Cut Tape (CT) 893-XCL201B1C1ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL201B1C1ER-G |
Description | 400MA INDUCTOR BUILT-IN PWM STEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.25V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 500 mW |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.00500 | €20.05 |
| 25 | €1.73000 | €43.25 |
| 100 | €1.42130 | €142.13 |
| 250 | €1.27108 | €317.77 |
| 500 | €1.17942 | €589.71 |
| 1.000 | €1.10326 | €1,103.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.95401 | €2,862.03 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |

