Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 200mA 6-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9265C1914R-G

DigiKey Part Number
893-XC9265C1914R-GTR-ND - Tape & Reel (TR)
893-XC9265C1914R-GCT-ND - Cut Tape (CT)
893-XC9265C1914R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9265C1914R-G
Description
IC REG BUCK 1.9V 200MA 6USPEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 200mA 6-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2V
Mfr
Voltage - Input (Max)
6V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-USPEL (1.8x2)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.80000€1.80
10€1.15300€11.53
25€0.98200€24.55
100€0.78940€78.94
250€0.69540€173.85
500€0.63794€318.97
1.000€0.59015€590.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.46479€1,394.37
Manufacturers Standard Package
Unit Price without VAT:€1.80000
Unit Price with VAT:€2.16000