
XC9246B65CER-G | |
|---|---|
DigiKey Part Number | XC9246B65CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9246B65CER-G |
Description | IC REG BUCK ADJ 1A 6USPC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40377 | €1,211.31 |
| 6.000 | €0.39433 | €2,365.98 |
| 9.000 | €0.38960 | €3,506.40 |
| 15.000 | €0.38436 | €5,765.40 |
| 21.000 | €0.38130 | €8,007.30 |
| Unit Price without VAT: | €0.40377 |
|---|---|
| Unit Price with VAT: | €0.48452 |

