Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC9236C40DER-G | |
|---|---|
DigiKey Part Number | XC9236C40DER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9236C40DER-G |
Description | IC REG BUCK 4V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 4V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236C40DER-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9235B09CER-G | Torex Semiconductor Ltd | 0 | XC9235B09CER-G-ND | €0.69530 | Parametric Equivalent |
| XC9235E34CER-G | Torex Semiconductor Ltd | 0 | XC9235E34CER-G-ND | €0.69530 | Parametric Equivalent |
| XC9235G27DER-G | Torex Semiconductor Ltd | 0 | XC9235G27DER-G-ND | €0.69530 | Parametric Equivalent |
| XC9236C3HCER-G | Torex Semiconductor Ltd | 0 | XC9236C3HCER-G-ND | €0.78531 | Parametric Equivalent |
| XC9237E1ECER-G | Torex Semiconductor Ltd | 0 | XC9237E1ECER-G-ND | €0.69530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.78531 | €2,355.93 |
| Unit Price without VAT: | €0.78531 |
|---|---|
| Unit Price with VAT: | €0.94237 |


