
XC9236A11CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236A11CMR-GTR-ND - Tape & Reel (TR) 893-XC9236A11CMR-GCT-ND - Cut Tape (CT) 893-XC9236A11CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A11CMR-G |
Description | IC REG BUCK 1.1V 600MA SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A11CMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.21900 | €12.19 |
| 25 | €1.10960 | €27.74 |
| 100 | €0.98940 | €98.94 |
| 250 | €0.93204 | €233.01 |
| 500 | €0.89752 | €448.76 |
| 1.000 | €0.89724 | €897.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.83394 | €2,501.82 |
| 6.000 | €0.81676 | €4,900.56 |
| 9.000 | €0.80815 | €7,273.35 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

