
XC9235A13CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9235A13CMR-GTR-ND - Tape & Reel (TR) 893-XC9235A13CMR-GCT-ND - Cut Tape (CT) 893-XC9235A13CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235A13CMR-G |
Description | IC REG BUCK 1.3V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9235A13CMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.07200 | €10.72 |
| 25 | €0.97400 | €24.35 |
| 100 | €0.86660 | €86.66 |
| 250 | €0.81532 | €203.83 |
| 500 | €0.78444 | €392.22 |
| 1.000 | €0.78021 | €780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.72759 | €2,182.77 |
| 6.000 | €0.71221 | €4,273.26 |
| 9.000 | €0.70452 | €6,340.68 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

