
XC9142A51CER-G | |
|---|---|
DigiKey Part Number | 893-XC9142A51CER-GTR-ND - Tape & Reel (TR) 893-XC9142A51CER-GCT-ND - Cut Tape (CT) 893-XC9142A51CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142A51CER-G |
Description | IC REG BOOST 5.1V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.62960 | €15.74 |
| 100 | €0.55570 | €55.57 |
| 250 | €0.52044 | €130.11 |
| 500 | €0.49920 | €249.60 |
| 1.000 | €0.48763 | €487.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46014 | €1,380.42 |
| 6.000 | €0.44958 | €2,697.48 |
| 9.000 | €0.44429 | €3,998.61 |
| 15.000 | €0.43843 | €6,576.45 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

