Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 100mA 6-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9140C2824R-G

DigiKey Part Number
893-XC9140C2824R-GTR-ND - Tape & Reel (TR)
893-XC9140C2824R-GCT-ND - Cut Tape (CT)
893-XC9140C2824R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9140C2824R-G
Description
IC REG BOOST 2.8V 100MA 6USPEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 100mA 6-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
0.9V
Mfr
Voltage - Input (Max)
5.5V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-USPEL (1.8x2)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.58800€5.88
25€0.53080€13.27
100€0.46730€46.73
250€0.43700€109.25
500€0.41872€209.36
1.000€0.40371€403.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34208€1,026.24
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400