
XC9140C201MR-G | |
|---|---|
DigiKey Part Number | 893-XC9140C201MR-GTR-ND - Tape & Reel (TR) 893-XC9140C201MR-GCT-ND - Cut Tape (CT) 893-XC9140C201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140C201MR-G |
Description | IC REG BOOST 2V 100MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2V 1 Output 100mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 0.9V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60600 | €6.06 |
| 25 | €0.54680 | €13.67 |
| 100 | €0.48130 | €48.13 |
| 250 | €0.45012 | €112.53 |
| 500 | €0.43130 | €215.65 |
| 1.000 | €0.41871 | €418.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40507 | €1,215.21 |
| 6.000 | €0.38078 | €2,284.68 |
| 9.000 | €0.36852 | €3,316.68 |
| 15.000 | €0.35487 | €5,323.05 |
| 21.000 | €0.34685 | €7,283.85 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

