Boost Switching Regulator IC Positive Fixed 3.7V 1 Output 100mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9140A371MR-G

DigiKey Part Number
893-XC9140A371MR-GTR-ND - Tape & Reel (TR)
893-XC9140A371MR-GCT-ND - Cut Tape (CT)
893-XC9140A371MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9140A371MR-G
Description
IC REG BOOST 3.7V 100MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.7V 1 Output 100mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
0.9V
Mfr
Voltage - Input (Max)
5.5V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-25
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.44000€1.44
10€0.91400€9.14
25€0.77480€19.37
100€0.61730€61.73
250€0.54028€135.07
500€0.49324€246.62
1.000€0.45408€454.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34208€1,026.24
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.72800