


XC9136E19CDR-G | |
|---|---|
DigiKey Part Number | XC9136E19CDR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9136E19CDR-G |
Description | IC REG BOOST 1.9V 500MA 10USPB |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.9V 1 Output 500mA 10-PowerUDFN |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-USPB (2.9x2.6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |

