


XC6701D902FR-G | |
|---|---|
DigiKey Part Number | 893-XC6701D902FR-GTR-ND - Tape & Reel (TR) 893-XC6701D902FR-GCT-ND - Cut Tape (CT) 893-XC6701D902FR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701D902FR-G |
Description | IC REG LINEAR 9V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 28V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 0.95V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.62800 | €6.28 |
| 25 | €0.56720 | €14.18 |
| 100 | €0.49960 | €49.96 |
| 250 | €0.46736 | €116.84 |
| 500 | €0.44798 | €223.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43202 | €432.02 |
| 2.000 | €0.41887 | €837.74 |
| 3.000 | €0.41229 | €1,236.87 |
| 5.000 | €0.40499 | €2,024.95 |
| 7.000 | €0.40073 | €2,805.11 |
| 10.000 | €0.39663 | €3,966.30 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

