


XC6602A1010R-G | |
|---|---|
DigiKey Part Number | 893-XC6602A1010R-GTR-ND - Tape & Reel (TR) 893-XC6602A1010R-GCT-ND - Cut Tape (CT) 893-XC6602A1010R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6602A1010R-G |
Description | IC REG LINEAR 1V 1A WLP-5-02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A WLP-5-02 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 143 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3V | Package / Case 5-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package WLP-5-02 |
Voltage Dropout (Max) 0.122V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 1.000 | €0.45512 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.43025 | €1,290.75 |
| 6.000 | €0.42025 | €2,521.50 |
| 9.000 | €0.41524 | €3,737.16 |
| 15.000 | €0.40970 | €6,145.50 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

