Parametric Equivalent



XC6505A381PR-G | |
|---|---|
DigiKey Part Number | XC6505A381PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6505A381PR-G |
Description | IC REG LINEAR 3.8V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6505B381PR-G | Torex Semiconductor Ltd | 0 | XC6505B381PR-G-ND | €0.32190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32190 | €321.90 |
| 2.000 | €0.30044 | €600.88 |
| 5.000 | €0.28542 | €1,427.10 |
| 10.000 | €0.27469 | €2,746.90 |
| 25.000 | €0.26610 | €6,652.50 |
| Unit Price without VAT: | €0.32190 |
|---|---|
| Unit Price with VAT: | €0.38628 |


