


XC6504A311MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A311MR-GTR-ND - Tape & Reel (TR) 893-XC6504A311MR-GCT-ND - Cut Tape (CT) 893-XC6504A311MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A311MR-G |
Description | IC REG LINEAR 3.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.29060 | €29.06 |
| 250 | €0.26988 | €67.47 |
| 500 | €0.22838 | €114.19 |
| 1.000 | €0.17647 | €176.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16090 | €482.70 |
| 6.000 | €0.15052 | €903.12 |
| 15.000 | €0.14014 | €2,102.10 |
| 30.000 | €0.13287 | €3,986.10 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

