


XC6504A151NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A151NR-GTR-ND - Tape & Reel (TR) 893-XC6504A151NR-GCT-ND - Cut Tape (CT) 893-XC6504A151NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A151NR-G |
Description | IC REG LINEAR 1.5V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.63V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24600 | €2.46 |
| 25 | €0.21840 | €5.46 |
| 100 | €0.18920 | €18.92 |
| 250 | €0.17508 | €43.77 |
| 500 | €0.16658 | €83.29 |
| 1.000 | €0.15959 | €159.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17203 | €516.09 |
| 6.000 | €0.15928 | €955.68 |
| 9.000 | €0.15284 | €1,375.56 |
| 15.000 | €0.14566 | €2,184.90 |
| 21.000 | €0.14145 | €2,970.45 |
| 30.000 | €0.13737 | €4,121.10 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

