


XC6503B12AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6503B12AGR-GTR-ND - Tape & Reel (TR) 893-XC6503B12AGR-GCT-ND - Cut Tape (CT) 893-XC6503B12AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503B12AGR-G |
Description | IC REG LINEAR 1.25V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.66V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.61100 | €6.11 |
| 25 | €0.51360 | €12.84 |
| 100 | €0.40340 | €40.34 |
| 250 | €0.34932 | €87.33 |
| 500 | €0.31620 | €158.10 |
| 1.000 | €0.28861 | €288.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25403 | €762.09 |
| 6.000 | €0.23688 | €1,421.28 |
| 9.000 | €0.22823 | €2,054.07 |
| 15.000 | €0.21858 | €3,278.70 |
| 21.000 | €0.21292 | €4,471.32 |
| 30.000 | €0.20744 | €6,223.20 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

