Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501B2817R-G

DigiKey Part Number
893-XC6501B2817R-GTR-ND - Tape & Reel (TR)
893-XC6501B2817R-GCT-ND - Cut Tape (CT)
893-XC6501B2817R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501B2817R-G
Description
IC REG LINEAR 2.8V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6501B2817R-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-USPN (0.90x1.2)
Voltage Dropout (Max)
0.36V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6501A2817R-GTorex Semiconductor Ltd100893-XC6501A2817R-GCT-ND€0.81000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29200€2.92
25€0.26040€6.51
100€0.22610€22.61
250€0.20964€52.41
500€0.19978€99.89
1.000€0.19164€191.64
2.500€0.18725€468.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.17786€889.30
10.000€0.17360€1,736.00
15.000€0.17146€2,571.90
25.000€0.16910€4,227.50
35.000€0.16771€5,869.85
50.000€0.16639€8,319.50
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400