


XC6233H211NR-G | |
|---|---|
DigiKey Part Number | XC6233H211NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H211NR-G |
Description | IC REG LINEAR 2.1V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.52V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12507 | €375.21 |
| 6.000 | €0.11700 | €702.00 |
| 15.000 | €0.10893 | €1,633.95 |
| 30.000 | €0.10328 | €3,098.40 |
| 75.000 | €0.10086 | €7,564.50 |
| Unit Price without VAT: | €0.12507 |
|---|---|
| Unit Price with VAT: | €0.15008 |

