


XC6233H181NR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H181NR-GTR-ND - Tape & Reel (TR) 893-XC6233H181NR-GCT-ND - Cut Tape (CT) 893-XC6233H181NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H181NR-G |
Description | IC REG LINEAR 1.8V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10829 | €324.87 |
| 6.000 | €0.09986 | €599.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.30840 | €7.71 |
| 100 | €0.23820 | €23.82 |
| 250 | €0.20368 | €50.92 |
| 500 | €0.18242 | €91.21 |
| 1.000 | €0.16470 | €164.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.17600 | €4.40 |
| 100 | €0.15180 | €15.18 |
| 250 | €0.14012 | €35.03 |
| 500 | €0.13312 | €66.56 |
| 1.000 | €0.12732 | €127.32 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

