Parametric Equivalent



XC6229H34B1R-G | |
|---|---|
DigiKey Part Number | XC6229H34B1R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6229H34B1R-G |
Description | IC REG LIN 3.45V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA |
Voltage - Output (Min/Fixed) 3.45V | Supplier Device Package LGA-4B01 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6229D34B1R-G | Torex Semiconductor Ltd | 0 | XC6229D34B1R-G-ND | €0.15434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15434 | €771.70 |
| 10.000 | €0.14370 | €1,437.00 |
| 25.000 | €0.13625 | €3,406.25 |
| 50.000 | €0.13305 | €6,652.50 |
| Unit Price without VAT: | €0.15434 |
|---|---|
| Unit Price with VAT: | €0.18521 |


