


XC6222D22BER-G | |
|---|---|
DigiKey Part Number | 893-XC6222D22BER-GTR-ND - Tape & Reel (TR) 893-XC6222D22BER-GCT-ND - Cut Tape (CT) 893-XC6222D22BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D22BER-G |
Description | IC REG LINEAR 2.25V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D22BER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.63700 | €6.37 |
| 25 | €0.59880 | €14.97 |
| 100 | €0.48860 | €48.86 |
| 250 | €0.45388 | €113.47 |
| 500 | €0.38628 | €193.14 |
| 1.000 | €0.30902 | €309.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28005 | €840.15 |
| 6.000 | €0.26074 | €1,564.44 |
| 15.000 | €0.25108 | €3,766.20 |
| 30.000 | €0.24143 | €7,242.90 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

