XC6221D28AGR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.30284
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.30284
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.30284
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.32983
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.16631
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221D28AGR-G

DigiKey Part Number
XC6221D28AGR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6221D28AGR-G
Description
IC REG LINEAR 2.85V 200MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
XC6221D28AGR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.17V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6217A28AGR-GTorex Semiconductor Ltd0XC6217A28AGR-G-ND€0.30284Parametric Equivalent
XC6217B28AGR-GTorex Semiconductor Ltd0XC6217B28AGR-G-ND€0.30284Parametric Equivalent
XC6217C28AGR-GTorex Semiconductor Ltd0XC6217C28AGR-G-ND€0.30284Parametric Equivalent
XC6217D28AGR-GTorex Semiconductor Ltd0XC6217D28AGR-G-ND€0.32983Parametric Equivalent
XC6221C28AGR-GTorex Semiconductor Ltd0XC6221C28AGR-G-ND€0.16631Parametric Equivalent
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
3.000€0.16361€490.83
Manufacturers Standard Package
Unit Price without VAT:€0.16361
Unit Price with VAT:€0.19633