


XC6221A252NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A252NR-GTR-ND - Tape & Reel (TR) 893-XC6221A252NR-GCT-ND - Cut Tape (CT) 893-XC6221A252NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A252NR-G |
Description | IC REG LINEAR 2.5V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A252NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.22880 | €5.72 |
| 100 | €0.19800 | €19.80 |
| 250 | €0.18340 | €45.85 |
| 500 | €0.17456 | €87.28 |
| 1.000 | €0.16729 | €167.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15832 | €474.96 |
| 6.000 | €0.15392 | €923.52 |
| 9.000 | €0.15172 | €1,365.48 |
| 15.000 | €0.14928 | €2,239.20 |
| 21.000 | €0.14786 | €3,105.06 |
| 30.000 | €0.14649 | €4,394.70 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

