


XC6220B131ER-G | |
|---|---|
DigiKey Part Number | 893-XC6220B131ER-GTR-ND - Tape & Reel (TR) 893-XC6220B131ER-GCT-ND - Cut Tape (CT) 893-XC6220B131ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B131ER-G |
Description | IC REG LINEAR 1.3V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B131ER-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.46V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54700 | €5.47 |
| 25 | €0.49280 | €12.32 |
| 100 | €0.43330 | €43.33 |
| 250 | €0.40472 | €101.18 |
| 500 | €0.38754 | €193.77 |
| 1.000 | €0.37450 | €374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35590 | €1,067.70 |
| 6.000 | €0.34734 | €2,084.04 |
| 9.000 | €0.34305 | €3,087.45 |
| 15.000 | €0.33831 | €5,074.65 |
| 21.000 | €0.33553 | €7,046.13 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

