Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6216B302MR-G

DigiKey Part Number
893-XC6216B302MR-GTR-ND - Tape & Reel (TR)
893-XC6216B302MR-GCT-ND - Cut Tape (CT)
893-XC6216B302MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6216B302MR-G
Description
IC REG LINEAR 3V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6216B302MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
30dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
1.7V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.55200€5.52
25€0.49720€12.43
100€0.43710€43.71
250€0.40848€102.12
500€0.39126€195.63
1.000€0.37707€377.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.38078€1,142.34
6.000€0.35757€2,145.42
9.000€0.34587€3,112.83
15.000€0.33283€4,992.45
21.000€0.32516€6,828.36
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.92400