


XC6215B262NR-G | |
|---|---|
DigiKey Part Number | XC6215B262NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6215B262NR-G |
Description | IC REG LINEAR 2.6V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B262NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 2.6V | Base Product Number |
Voltage Dropout (Max) 0.58V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24606 | €738.18 |
| Unit Price without VAT: | €0.24606 |
|---|---|
| Unit Price with VAT: | €0.29527 |

