Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B182NR-G

DigiKey Part Number
893-XC6215B182NR-GTR-ND - Tape & Reel (TR)
893-XC6215B182NR-GCT-ND - Cut Tape (CT)
893-XC6215B182NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B182NR-G
Description
IC REG LINEAR 1.8V 120MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6215B182NR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82
Voltage - Input (Max)
6V
Supplier Device Package
SSOT-24
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.8V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.37100€3.71
25€0.33280€8.32
100€0.29020€29.02
250€0.26988€67.47
500€0.25768€128.84
1.000€0.24759€247.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.23516€705.48
6.000€0.22907€1,374.42
9.000€0.22602€2,034.18
15.000€0.22264€3,339.60
21.000€0.22067€4,634.07
30.000€0.21877€6,563.10
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600