


XC6215B092GR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B092GR-GTR-ND - Tape & Reel (TR) 893-XC6215B092GR-GCT-ND - Cut Tape (CT) 893-XC6215B092GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B092GR-G |
Description | IC REG LINEAR 0.9V 50MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B092GR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Voltage Dropout (Max) 1V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39400 | €3.94 |
| 25 | €0.35360 | €8.84 |
| 100 | €0.30890 | €30.89 |
| 250 | €0.28744 | €71.86 |
| 500 | €0.27454 | €137.27 |
| 1.000 | €0.26392 | €263.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25081 | €752.43 |
| 6.000 | €0.24439 | €1,466.34 |
| 9.000 | €0.24117 | €2,170.53 |
| 15.000 | €0.23761 | €3,564.15 |
| 21.000 | €0.23553 | €4,946.13 |
| 30.000 | €0.23353 | €7,005.90 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

