XC6210C26ADR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.29449
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.28005
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.28005
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210C26ADR-G

DigiKey Part Number
XC6210C26ADR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6210C26ADR-G
Description
IC REG LINEAR 2.65V 700MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6210C26ADR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
66 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.65V
Supplier Device Package
6-USPB (1.8x2)
Voltage Dropout (Max)
0.09V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210A26ADR-GTorex Semiconductor Ltd0XC6210A26ADR-G-ND€0.29449Parametric Equivalent
XC6210B26ADR-GTorex Semiconductor Ltd0XC6210B26ADR-G-ND€0.28005Parametric Equivalent
XC6210D26ADR-GTorex Semiconductor Ltd0XC6210D26ADR-G-ND€0.28005Parametric Equivalent
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
3.000€0.28005€840.15
6.000€0.26074€1,564.44
15.000€0.25108€3,766.20
30.000€0.24143€7,242.90
Manufacturers Standard Package
Unit Price without VAT:€0.28005
Unit Price with VAT:€0.33606