


XC6210B122DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B122DR-GTR-ND - Tape & Reel (TR) 893-XC6210B122DR-GCT-ND - Cut Tape (CT) 893-XC6210B122DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B122DR-G |
Description | IC REG LINEAR 1.2V 500MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B122DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43700 | €4.37 |
| 25 | €0.39280 | €9.82 |
| 100 | €0.34350 | €34.35 |
| 250 | €0.32008 | €80.02 |
| 500 | €0.30594 | €152.97 |
| 1.000 | €0.29433 | €294.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27997 | €839.91 |
| 6.000 | €0.27295 | €1,637.70 |
| 9.000 | €0.26943 | €2,424.87 |
| 15.000 | €0.26553 | €3,982.95 |
| 21.000 | €0.26325 | €5,528.25 |
| 30.000 | €0.26106 | €7,831.80 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

