


XC6209B322DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B322DR-GTR-ND - Tape & Reel (TR) 893-XC6209B322DR-GCT-ND - Cut Tape (CT) 893-XC6209B322DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B322DR-G |
Description | IC REG LINEAR 3.2V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B322DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.40800 | €4.08 |
| 25 | €0.36600 | €9.15 |
| 100 | €0.31990 | €31.99 |
| 250 | €0.29788 | €74.47 |
| 500 | €0.28460 | €142.30 |
| 1.000 | €0.27365 | €273.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26013 | €780.39 |
| 6.000 | €0.25352 | €1,521.12 |
| 9.000 | €0.25021 | €2,251.89 |
| 15.000 | €0.24654 | €3,698.10 |
| 21.000 | €0.24439 | €5,132.19 |
| 30.000 | €0.24233 | €7,269.90 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

