Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204F282MR-G

DigiKey Part Number
893-XC6204F282MR-GTR-ND - Tape & Reel (TR)
893-XC6204F282MR-GCT-ND - Cut Tape (CT)
893-XC6204F282MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204F282MR-G
Description
IC REG LIN 2.8V 300MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204F282MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24355€730.65
6.000€0.22694€1,361.64
9.000€0.21856€1,967.04
15.000€0.20922€3,138.30
21.000€0.20372€4,278.12
30.000€0.19842€5,952.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.58900€5.89
25€0.49480€12.37
100€0.38820€38.82
250€0.33584€83.96
500€0.30378€151.89
1.000€0.27705€277.05
Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.35500€3.55
25€0.31840€7.96
100€0.27720€27.72
250€0.25764€64.41
500€0.24588€122.94
1.000€0.23619€236.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000