Parametric Equivalent



XC6204B26ADR-G | |
|---|---|
DigiKey Part Number | XC6204B26ADR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6204B26ADR-G |
Description | IC REG LINEAR 2.65V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B26ADR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.65V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B26ADR-G | Torex Semiconductor Ltd | 0 | XC6209B26ADR-G-ND | €0.27302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27381 | €821.43 |
| Unit Price without VAT: | €0.27381 |
|---|---|
| Unit Price with VAT: | €0.32857 |


