


XC6201P432MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P432MR-GTR-ND - Tape & Reel (TR) 893-XC6201P432MR-GCT-ND - Cut Tape (CT) 893-XC6201P432MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P432MR-G |
Description | IC REG LIN 4.3V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P432MR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.32600 | €3.26 |
| 25 | €0.29160 | €7.29 |
| 100 | €0.25390 | €25.39 |
| 250 | €0.23576 | €58.94 |
| 500 | €0.22484 | €112.42 |
| 1.000 | €0.21586 | €215.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20476 | €614.28 |
| 6.000 | €0.19933 | €1,195.98 |
| 9.000 | €0.19661 | €1,769.49 |
| 15.000 | €0.19359 | €2,903.85 |
| 21.000 | €0.19183 | €4,028.43 |
| 30.000 | €0.19013 | €5,703.90 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

