Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P362MR-G

DigiKey Part Number
893-XC6201P362MR-GTR-ND - Tape & Reel (TR)
893-XC6201P362MR-GCT-ND - Cut Tape (CT)
893-XC6201P362MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P362MR-G
Description
IC REG LIN 3.6V 250MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6201P362MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.4V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
SC-74A, SOT-753
Number of Regulators
1
Supplier Device Package
SOT-25-5
Voltage - Input (Max)
10V
Base Product Number
Voltage - Output (Min/Fixed)
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.32600€3.26
25€0.29160€7.29
100€0.25390€25.39
250€0.23576€58.94
500€0.22484€112.42
1.000€0.21586€215.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20476€614.28
6.000€0.19933€1,195.98
9.000€0.19661€1,769.49
15.000€0.19359€2,903.85
21.000€0.19183€4,028.43
30.000€0.19013€5,703.90
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400