


XC6201P342MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P342MR-GTR-ND - Tape & Reel (TR) 893-XC6201P342MR-GCT-ND - Cut Tape (CT) 893-XC6201P342MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P342MR-G |
Description | IC REG LIN 3.4V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P342MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.46700 | €4.67 |
| 25 | €0.43920 | €10.98 |
| 100 | €0.35840 | €35.84 |
| 250 | €0.33296 | €83.24 |
| 500 | €0.28336 | €141.68 |
| 1.000 | €0.22669 | €226.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20544 | €616.32 |
| 6.000 | €0.19127 | €1,147.62 |
| 15.000 | €0.18418 | €2,762.70 |
| 30.000 | €0.17710 | €5,313.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

