


XC6201P272MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P272MR-GTR-ND - Tape & Reel (TR) 893-XC6201P272MR-GCT-ND - Cut Tape (CT) 893-XC6201P272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P272MR-G |
Description | IC REG LINEAR 2.7V 80MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P272MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.32600 | €3.26 |
| 25 | €0.29160 | €7.29 |
| 100 | €0.25390 | €25.39 |
| 250 | €0.23576 | €58.94 |
| 500 | €0.22484 | €112.42 |
| 1.000 | €0.21586 | €215.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22479 | €674.37 |
| 6.000 | €0.20916 | €1,254.96 |
| 9.000 | €0.20126 | €1,811.34 |
| 15.000 | €0.19247 | €2,887.05 |
| 21.000 | €0.18730 | €3,933.30 |
| 30.000 | €0.18231 | €5,469.30 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

