
XC61HN3012MR-G | |
|---|---|
DigiKey Part Number | 893-1042-2-ND - Tape & Reel (TR) 893-1042-1-ND - Cut Tape (CT) 893-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61HN3012MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61HN3012MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 50ms Minimum | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38200 | €3.82 |
| 25 | €0.34280 | €8.57 |
| 100 | €0.29900 | €29.90 |
| 250 | €0.27820 | €69.55 |
| 500 | €0.26564 | €132.82 |
| 1.000 | €0.25532 | €255.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24256 | €727.68 |
| 6.000 | €0.23632 | €1,417.92 |
| 9.000 | €0.23319 | €2,098.71 |
| 15.000 | €0.22972 | €3,445.80 |
| 21.000 | €0.22770 | €4,781.70 |
| 30.000 | €0.22575 | €6,772.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

