
XC61HN2512MR-G | |
|---|---|
DigiKey Part Number | 893-1041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC61HN2512MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61HN2512MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Timeout 50ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 80°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25405 | €762.15 |
| Unit Price without VAT: | €0.25405 |
|---|---|
| Unit Price with VAT: | €0.30486 |

